857-032-527-107

Heilind Number:EDA857-032-527-107
Manufacturer:EDAC
Manufacturer Number:857-032-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-527-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row of 32 positions, this connector is perfect for streamlined board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contacts guarantee efficient power transmission, rated for up to 5A. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.