857-032-527-108

Heilind Number:EDA857-032-527-108
Manufacturer:EDAC
Manufacturer Number:857-032-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-527-108

Detailed Description

Discover our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, this connector is perfect for your PCB assembly needs. Engineered with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and efficient conductivity. Featuring 32 positions and a pitch of .156 inches, it offers ample connectivity options with precise spacing. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic designs.