857-032-531-101

Heilind Number:EDA857-032-531-101
Manufacturer:EDAC
Manufacturer Number:857-032-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-531-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, it features a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 32 positions, it ensures seamless connectivity for your electronic devices. Crafted with copper alloy contacts and a .156 inch pitch, it guarantees reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in our connector for superior quality and performance in your projects.