857-032-531-102

Heilind Number:EDA857-032-531-102
Manufacturer:EDAC
Manufacturer Number:857-032-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-531-102

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The 32 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. Crafted with precision from Copper Alloy, it guarantees excellent signal integrity. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile choice. Upgrade your PCB assembly with this high-quality connector, a must-have for seamless board-to-board connections.