857-032-531-108

Heilind Number:EDA857-032-531-108
Manufacturer:EDAC
Manufacturer Number:857-032-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-531-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector features a single row with 32 copper alloy positions, ensuring seamless communication between boards. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, this connector is perfect for PCB applications where space is limited. Upgrade your setup with this essential component for seamless board-to-board connections.