857-032-531-112

Heilind Number:EDA857-032-531-112
Manufacturer:EDAC
Manufacturer Number:857-032-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-531-112

Detailed Description

Enhance your board-to-board connections with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 32 positions, it offers seamless integration for your PCB setup. The straight mount orientation and high operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this robust and efficient connector.