857-032-540-202

Heilind Number:EDA857-032-540-202
Manufacturer:EDAC
Manufacturer Number:857-032-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and efficiency, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material. With two rows and 32 positions, it provides ample connectivity options on a .156-inch pitch. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Perfect for PCB connections, this connector ensures reliable performance in demanding conditions. Trust in its quality for seamless board-to-board connectivity.