857-032-540-203

Heilind Number:EDA857-032-540-203
Manufacturer:EDAC
Manufacturer Number:857-032-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-540-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, making it perfect for multi-functional setups. Whether you require straight or right-angle mount orientation, this connector delivers seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any industrial or electronic setup.