857-032-540-208

Heilind Number:EDA857-032-540-208
Manufacturer:EDAC
Manufacturer Number:857-032-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-540-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector is not only visually striking but also boasts a robust construction with housing material made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows of copper alloy contacts, it ensures efficient power transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Perfect for use in various applications, this connector is a crucial component for seamless board-to-board PCB connections.