857-032-541-102

Heilind Number:EDA857-032-541-102
Manufacturer:EDAC
Manufacturer Number:857-032-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-541-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, this connector is both functional and aesthetically pleasing. Engineered for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring a secure and efficient connection. With a pitch of .156 inches and 32 positions, it offers ample connectivity options for your PCB projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the quality and performance of this essential component for your electronic assemblies.