857-032-541-104

Heilind Number:EDA857-032-541-104
Manufacturer:EDAC
Manufacturer Number:857-032-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-541-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability under high temperatures. Featuring a single row of 32 positions with a pitch of .156 inches, it offers precise and secure board-to-board connectivity. The copper alloy contact material guarantees efficient transmission of up to 5A of power. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB designs with this essential component.