857-032-541-107

Heilind Number:EDA857-032-541-107
Manufacturer:EDAC
Manufacturer Number:857-032-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-541-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 5 A amperage rating and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 32 positions, it offers seamless integration for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and low-resistance connections. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand environments. Upgrade your device's performance with this essential component.