857-032-541-108

Heilind Number:EDA857-032-541-108
Manufacturer:EDAC
Manufacturer Number:857-032-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-541-108

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this essential component features a sleek black design that seamlessly integrates into any setup. Boasting an impressive amperage of 5A and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliable performance even in the most demanding environments. With a single row layout and 32 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it effortlessly fits into your existing setup. Operating flawlessly within a wide temperature range of -40 to 105°C, it is ideal for industrial applications. Trust in this essential component for seamless and efficient board-to-board connectivity in your projects.