857-032-542-201

Heilind Number:EDA857-032-542-201
Manufacturer:EDAC
Manufacturer Number:857-032-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, specially designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector offers a seamless blend of style and functionality. With an amperage rating of 5A, it ensures reliable power delivery. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Its two rows of copper alloy contacts provide efficient signal transmission, with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 32 positions. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a versatile and robust solution for your PCB connectivity needs. Explore our range of connectors for more options to streamline your electronic assemblies.