857-032-542-203

Heilind Number:EDA857-032-542-203
Manufacturer:EDAC
Manufacturer Number:857-032-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-542-203

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the Copper Alloy contact material guarantees efficient power transfer. With two rows and 32 positions, this connector offers seamless board-to-board connectivity, perfect for high-density applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Upgrade your electronic systems with this black Card Edge Connector, delivering 5A of power with uncompromising quality and longevity.