857-032-542-204

Heilind Number:EDA857-032-542-204
Manufacturer:EDAC
Manufacturer Number:857-032-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-542-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme operating conditions ranging from -40 to 105 °C. With a double-row configuration and a total of 32 positions, it offers ample connectivity for your applications. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Whether you're working on industrial machinery or advanced electronics, this connector, with a 5A amperage rating, guarantees seamless board-to-board connections. Its straight mount orientation further simplifies integration, making it a perfect choice for demanding projects. Upgrade to our Card Edge Connector and experience unparalleled quality in your PCB assemblies.