857-032-542-207

Heilind Number:EDA857-032-542-207
Manufacturer:EDAC
Manufacturer Number:857-032-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-542-207

Detailed Description

Efficiently transfer data with our High Temp Card Edge Connector, designed for reliable performance even in extreme environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures seamless connectivity for high-temperature applications. Featuring two rows and 32 positions, it offers ample space for intricate PCB connections. The copper alloy contact material guarantees a secure link, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Its straight mount orientation allows for versatile usage, making it a must-have component for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance card edge connector.