857-032-542-208

Heilind Number:EDA857-032-542-208
Manufacturer:EDAC
Manufacturer Number:857-032-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-542-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for reliable operation in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal conductivity. With two rows and 32 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide secure attachment to your board, while the straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Elevate your connectivity solutions with this black Card Edge Connector.