857-032-545-103

Heilind Number:EDA857-032-545-103
Manufacturer:EDAC
Manufacturer Number:857-032-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-545-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and 32 positions, it offers seamless integration for your electronic components. The copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and high-temperature applications. Upgrade your setup with this essential connector.