857-032-545-107

Heilind Number:EDA857-032-545-107
Manufacturer:EDAC
Manufacturer Number:857-032-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-545-107

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for reliable board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at a maximum amperage of 5 A. With a single row configuration and 32 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Engineered for versatility, it can be easily mounted in a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Elevate your PCB connectivity with this high-quality component.