857-032-545-108

Heilind Number:EDA857-032-545-108
Manufacturer:EDAC
Manufacturer Number:857-032-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-545-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row with 32 copper alloy positions, ensuring secure connections. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation simplifies installation, making it a valuable component in board-to-board PCB connections. Trust in this connector for efficient and robust electronic setups.