857-032-545-112

Heilind Number:EDA857-032-545-112
Manufacturer:EDAC
Manufacturer Number:857-032-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-545-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in extreme temperatures ranging from -40°C to 105°C. This single-row connector features 32 positions with a .156-inch pitch and .2-inch row spacing, ideal for streamlined board-to-board connections. The copper alloy contacts offer excellent conductivity, supporting an amperage of 5A. Designed for straight mounting orientation, it guarantees a secure fit for your applications. Trust in this black connector to deliver high-quality and long-lasting connectivity in your projects.