857-032-547-102

Heilind Number:EDA857-032-547-102
Manufacturer:EDAC
Manufacturer Number:857-032-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-547-102

Detailed Description

Enhance your high-temperature PCB connectivity with this black Card Edge Connector, designed for optimal performance in demanding environments. Featuring a single row with 32 positions and a pitch of .156 inches, it ensures secure and efficient board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in extreme conditions. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where durability and stability are paramount. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your system with this essential component for seamless and robust PCB connectivity.