857-032-547-103

Heilind Number:EDA857-032-547-103
Manufacturer:EDAC
Manufacturer Number:857-032-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-547-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row of 32 copper alloy contacts, ensuring reliable power transfer with an amperage rating of 5 A. The UL 94V-0 Polyphenylene Sulfide housing offers exceptional durability, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for high-temperature applications. Whether for industrial machinery or electronic devices, trust in this connector for seamless board-to-board connectivity.