857-032-547-104

Heilind Number:EDA857-032-547-104
Manufacturer:EDAC
Manufacturer Number:857-032-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-547-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 32 positions with a pitch of .156 inches, ensuring a secure and efficient connection. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers reliable conductivity and longevity. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make it easy to install and integrate into your PCB setup. Perfect for demanding industrial and electronic projects, this connector guarantees seamless signal transmission and durability. Elevate your connectivity solutions with this essential component.