857-032-547-107

Heilind Number:EDA857-032-547-107
Manufacturer:EDAC
Manufacturer Number:857-032-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-547-107

Detailed Description

Enhance your high-temperature PCB connectivity with our durable Card Edge Connector. Designed for uncompromising performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring utmost safety and reliability. With a single row layout and 32 positions, it offers seamless integration for your applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether it's for industrial machinery or telecommunications equipment, trust in the superior quality of our Card Edge Connector for seamless PCB connections.