857-032-547-108

Heilind Number:EDA857-032-547-108
Manufacturer:EDAC
Manufacturer Number:857-032-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-547-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row layout and 32 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector boasts a 5A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, trust in this Card Edge Connector to deliver unparalleled performance. Elevate your PCB design with this essential component.