857-032-553-101

Heilind Number:EDA857-032-553-101
Manufacturer:EDAC
Manufacturer Number:857-032-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-553-101

Detailed Description

Enhance your high-temperature connectivity with this versatile Card Edge Connector in sleek black. Built for durability, it features a single row design with 32 positions, perfect for seamless board-to-board PCB connections. The copper alloy contact material ensures reliable performance, while the UL 94V-0 Polyphenylene Sulfide housing offers superior heat resistance. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment. Its right-angle mount orientation adds flexibility to installation, catering to various system designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Upgrade your setup with this essential component from our extensive range of PCB connectors.