857-032-553-102

Heilind Number:EDA857-032-553-102
Manufacturer:EDAC
Manufacturer Number:857-032-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-553-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black design and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row, it offers seamless connectivity with 32 positions, each crafted from high-quality copper alloy. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Trust in its superior quality and efficiency for all your board-to-board PCB connection needs.