857-032-553-104

Heilind Number:EDA857-032-553-104
Manufacturer:EDAC
Manufacturer Number:857-032-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-553-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 32 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees reliable power transmission, rated for up to 5A. Its right-angle mount orientation and .156-inch pitch provide versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this connector for efficient and secure PCB connectivity in a variety of applications.