857-032-553-112

Heilind Number:EDA857-032-553-112
Manufacturer:EDAC
Manufacturer Number:857-032-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-553-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The 32 positions, each with Copper Alloy contacts, guarantee reliable power and data transmission. Its right-angle mount orientation further optimizes space efficiency, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for demanding applications, this connector is a crucial component for reliable board-to-board connections. Elevate your connectivity with this essential piece of hardware.