857-032-554-102

Heilind Number:EDA857-032-554-102
Manufacturer:EDAC
Manufacturer Number:857-032-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-554-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a single row layout with 32 positions for seamless board-to-board connection. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power transmission even in harsh environments. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment and secure mating. Its right-angle mount orientation adds versatility to installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your PCB assembly with this essential component, perfect for a range of industrial applications.