857-032-554-112

Heilind Number:EDA857-032-554-112
Manufacturer:EDAC
Manufacturer Number:857-032-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-554-112

Detailed Description

Ensure reliable connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, this connector features a UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material. With a single row layout and a pitch of .156 inches, it offers 32 positions for seamless board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 5A amperage rating for efficient power transmission, making it an essential component for your PCB connectivity needs.