857-032-555-203

Heilind Number:EDA857-032-555-203
Manufacturer:EDAC
Manufacturer Number:857-032-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-555-203

Detailed Description

Ensure reliable connectivity in high-temperature environments with this robust Card Edge Connector. With a sleek black finish, it seamlessly blends into any setup while offering a high amperage of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees durability and efficient performance. Boasting two rows and 32 positions, it provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a reliable solution for demanding environments.