857-032-555-204

Heilind Number:EDA857-032-555-204
Manufacturer:EDAC
Manufacturer Number:857-032-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-555-204

Detailed Description

Enhance your industrial applications with our High Temp Card Edge Connector in sleek Black. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transfer even in high-temperature environments. With two rows of 32 positions each, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any electronic setup. Trust in our quality craftsmanship for seamless board-to-board connections.