857-032-555-212

Heilind Number:EDA857-032-555-212
Manufacturer:EDAC
Manufacturer Number:857-032-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-555-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts spaced at .156 inches, it offers a total of 32 positions for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a reliable choice for various applications. Upgrade your setup with this essential component for efficient and secure data transmission.