857-032-556-201

Heilind Number:EDA857-032-556-201
Manufacturer:EDAC
Manufacturer Number:857-032-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a 5A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. Its double-row design with 32 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board PCB connections, this connector guarantees efficient and secure linkages in your electronic systems. Elevate your connectivity solutions with this essential component.