857-032-556-203

Heilind Number:EDA857-032-556-203
Manufacturer:EDAC
Manufacturer Number:857-032-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-556-203

Detailed Description

Ensure seamless connectivity in high-temperature environments with this advanced Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 5A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With two rows and 32 positions, it provides ample connectivity options, while the .156in pitch and .2in row spacing ensure precise alignment on PCBs. Designed for straight mounting orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for industrial and electronic applications.