857-032-556-207

Heilind Number:EDA857-032-556-207
Manufacturer:EDAC
Manufacturer Number:857-032-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-556-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 5A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures both durability and reliable conductivity. With two rows and 32 positions spaced at a pitch of .156 inches, it offers seamless board-to-board connectivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential component.