857-032-556-208

Heilind Number:EDA857-032-556-208
Manufacturer:EDAC
Manufacturer Number:857-032-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-556-208

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability and performance, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable power transmission with a 5A amperage rating. With 32 positions across 2 rows and a .156-inch pitch, it offers efficient signal transfer. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a variety of applications, while its .2-inch row spacing provides easy installation on PCBs. Trust in this connector for seamless board-to-board connectivity in demanding environments.