857-032-557-101

Heilind Number:EDA857-032-557-101
Manufacturer:EDAC
Manufacturer Number:857-032-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-557-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 32 contact positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees reliability even in high-temperature environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precision in assembly. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.