857-032-557-102

Heilind Number:EDA857-032-557-102
Manufacturer:EDAC
Manufacturer Number:857-032-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-557-102

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 32 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for tight spaces, its right-angle mount orientation saves valuable board real estate. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive electronics. Trust in our superior quality and engineering expertise for all your interconnect needs.