857-032-557-103

Heilind Number:EDA857-032-557-103
Manufacturer:EDAC
Manufacturer Number:857-032-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-557-103

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage rating of 5 A and 32 positions available, it offers ample power and connectivity for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving designs, this connector is a versatile solution for board-to-board connections. Its right-angle mount orientation allows for easy installation, even in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our Card Edge Connector for seamless and efficient PCB connectivity.