857-032-557-104

Heilind Number:EDA857-032-557-104
Manufacturer:EDAC
Manufacturer Number:857-032-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-557-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row layout with 32 positions, ideal for seamless board-to-board PCB connections. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures high temperature resistance, making it suitable for a wide range of applications. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 5A. Its right angle mount orientation allows for easy installation in tight spaces, while its operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Elevate your PCB connectivity with this essential component.