857-032-557-108

Heilind Number:EDA857-032-557-108
Manufacturer:EDAC
Manufacturer Number:857-032-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-557-108

Detailed Description

Maximize connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a 1-row design with 32 positions for seamless board-to-board connectivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, guarantees efficient power transfer, with an amperage rating of 5A. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse settings. Ideal for various applications, this connector is a versatile solution for your connectivity needs.