857-032-558-101

Heilind Number:EDA857-032-558-101
Manufacturer:EDAC
Manufacturer Number:857-032-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 32 positions, each boasting durable copper alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust performance, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is ideal for demanding applications. Its .156-inch pitch and .2-inch row spacing cater to precise PCB connections, making it a key component in board-to-board setups. Trust in its quality for seamless connectivity in critical systems.