857-032-558-103

Heilind Number:EDA857-032-558-103
Manufacturer:EDAC
Manufacturer Number:857-032-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless integration in electronic systems. Engineered for reliability, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring robust performance even in high-temperature environments. With a single row design featuring 32 copper alloy contacts, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation provides versatility in installation, while the sleek black color adds a professional touch to your design. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.