857-032-558-104

Heilind Number:EDA857-032-558-104
Manufacturer:EDAC
Manufacturer Number:857-032-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-558-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability under high temperatures. With a single row and 32 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this high-quality connector, perfect for a wide range of applications.