857-032-558-112

Heilind Number:EDA857-032-558-112
Manufacturer:EDAC
Manufacturer Number:857-032-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-558-112

Detailed Description

Easily connect PCBs with our High Temp Card Edge Connector, designed for reliable performance even in demanding environments. Featuring a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and aesthetics. With a single row layout and 32 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Its right angle mount orientation and .156-inch pitch make it suitable for various board-to-board applications. Plus, with an operating temperature range of -40 to 105 °C, it can withstand extreme heat and cold. Upgrade your connectivity solutions with this essential component.