857-032-558-201

Heilind Number:EDA857-032-558-201
Manufacturer:EDAC
Manufacturer Number:857-032-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-558-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, it offers both style and reliability. Featuring two rows of copper alloy contacts, each capable of handling up to 5A of current, this connector ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, perfect for intricate PCB layouts. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector for seamless board-to-board connections in your electronic projects.